
NBN12-18GM35-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN12-18GM35-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN12-18GM35-E2-V1 |
Description | INDUCTIVE SEN 12MM NON-FLUSH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.41000 | $182.41 |
| 5 | $169.77800 | $848.89 |
| 10 | $165.07100 | $1,650.71 |
| 25 | $159.43720 | $3,985.93 |
| 50 | $155.57980 | $7,778.99 |
| Unit Price without GST: | $182.41000 |
|---|---|
| Unit Price with GST: | $200.65100 |

