
NBB15-30GM30-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB15-30GM30-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB15-30GM30-E2-V1 |
Description | INDUCTIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.91000 | $199.91 |
| 5 | $186.23600 | $931.18 |
| 10 | $181.14100 | $1,811.41 |
| 25 | $175.04400 | $4,376.10 |
| 50 | $170.86740 | $8,543.37 |
| Unit Price without GST: | $199.91000 |
|---|---|
| Unit Price with GST: | $219.90100 |

