
MNI20N-0H02K246N-01000 | |
|---|---|
DigiKey Part Number | 2046-MNI20N-0H02K246N-01000-ND |
Manufacturer | |
Manufacturer Product Number | MNI20N-0H02K246N-01000 |
Description | ENC INCREM RS-422 USR SEL CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 RS-422 User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | RS-422 | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.78000 | $325.78 |
| Unit Price without GST: | $325.78000 |
|---|---|
| Unit Price with GST: | $358.35800 |

