MV17/115/136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML17-54/115/136

DigiKey Part Number
2046-ML17-54/115/136-ND
Manufacturer
Manufacturer Product Number
ML17-54/115/136
Description
RETROREFLECTIVE SEN W/PLR FIL 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 137.8" (3.5m) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Distance
137.8" (3.5m)
Sensing Method
Retroreflective
Sensing Object
-
Output Configuration
Light-On, Dark-On
Sensing Light
Infrared
Mounting Type
Chassis Mount
Current - Supply
25 mA
Voltage - Supply
10V ~ 30V
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$175.41000$175.41
5$163.09200$815.46
10$158.50200$1,585.02
25$153.01080$3,825.27
50$149.24900$7,462.45
100$145.79780$14,579.78
Manufacturers Standard Package
Unit Price without GST:$175.41000
Unit Price with GST:$192.95100