Direct

MC60-12GM50-1N-V1 | |
|---|---|
DigiKey Part Number | 2046-MC60-12GM50-1N-V1-ND |
Manufacturer | |
Manufacturer Product Number | MC60-12GM50-1N-V1 |
Description | SENSOR SWITCH 2-WIRE CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO, 2-Wire Connector Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch | |
Output Type | NO, 2-Wire | |
Actuator Material | Magnet | |
Termination Style | Connector | |
Frequency | 5 kHz | |
Voltage - Supply | 8.2V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |


