
IPH-18GM-V1 | |
|---|---|
DigiKey Part Number | 2046-IPH-18GM-V1-ND |
Manufacturer | |
Manufacturer Product Number | IPH-18GM-V1 |
Description | RFID TAG R/W 125KHZ ENCAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 125kHz Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 2.598" L x 0.630" D (66.00mm x 18.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,744.88000 | $1,744.88 |
| 5 | $1,685.71400 | $8,428.57 |
| Unit Price without GST: | $1,744.88000 |
|---|---|
| Unit Price with GST: | $1,919.36800 |

