
CJ4-12GK-N | |
|---|---|
DigiKey Part Number | 2046-CJ4-12GK-N-ND |
Manufacturer | |
Manufacturer Product Number | CJ4-12GK-N |
Description | CAPACITIVE SEN 4MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.157" (4mm) IP68 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CJ4-12GK-N Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 7V ~ 12V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP68 |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $314.95000 | $314.95 |
| 5 | $308.82600 | $1,544.13 |
| Unit Price without GST: | $314.95000 |
|---|---|
| Unit Price with GST: | $346.44500 |

