
CCN15-30GS60-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-CCN15-30GS60-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | CCN15-30GS60-E2-V1 |
Description | CAPACITIVE SEN 15MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CCN15-30GS60-E2-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 60V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.92000 | $258.92 |
| 5 | $241.84400 | $1,209.22 |
| 10 | $235.47500 | $2,354.75 |
| 25 | $227.85240 | $5,696.31 |
| 50 | $222.63200 | $11,131.60 |
| Unit Price without GST: | $258.92000 |
|---|---|
| Unit Price with GST: | $284.81200 |

