
3RG4022-3KB00-PF | |
|---|---|
DigiKey Part Number | 2046-3RG4022-3KB00-PF-ND |
Manufacturer | |
Manufacturer Product Number | 3RG4022-3KB00-PF |
Description | INDUCTIVE AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.17000 | $370.17 |
| Unit Price without GST: | $370.17000 |
|---|---|
| Unit Price with GST: | $407.18700 |

