


D27TG05-06 | |
|---|---|
DigiKey Part Number | D27TG05-06-ND |
Manufacturer | |
Manufacturer Product Number | D27TG05-06 |
Description | SPEAKR 5.83OHM 100W TOP 90.9DB |
Customer Reference | |
Detailed Description | 5.83 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 30 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 30 kHz | |
Frequency - Self Resonant | 1120Hz | |
Impedance | 5.83 Ohms | |
Efficiency - dBA | 90.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 1.228" (31.20mm) |


