
PEANLP1009 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1009-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1009 |
Description | 2300-2500 MHz, 10 dBi, Gain, V-p |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.5 |
Packaging Retail Package | Gain 10dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 299.72mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Female |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.3GHz ~ 2.5GHz | Height (Max) 5.900" (149.86mm) |
Antenna Type Panel | Applications 802.11a /b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.49000 | $187.49 |
| 10 | $158.75100 | $1,587.51 |
| Unit Price without GST: | $187.49000 |
|---|---|
| Unit Price with GST: | $206.23900 |

