
PEANLP1005 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1005-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1005 |
Description | 5150-5875 MHz, 15 dBi Gain, HV-p |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 1.7 |
Packaging Retail Package | Gain 15dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular, WiFi | Features Cable - 248.92mm |
Frequency Group SHF (f > 4GHz) | Termination N Type Female |
Frequency (Center/Band) 5.512GHz | Mounting Type Bracket Mount |
Frequency Range 5.15GHz ~ 5.875GHz | Height (Max) 15.300" (388.62mm) |
Antenna Type Panel | Applications 5G, 802.11a/n/ac/ah/ax, CMDA, IoT, LoRa, LTE, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.26000 | $376.26 |
| 10 | $333.89100 | $3,338.91 |
| Unit Price without GST: | $376.26000 |
|---|---|
| Unit Price with GST: | $413.88600 |

