
PEANLP1004 | |
|---|---|
DigiKey Part Number | 6099-PEANLP1004-ND |
Manufacturer | |
Manufacturer Product Number | PEANLP1004 |
Description | 7-9-11 dBi Log Periodic Antenna |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pasternack | VSWR 2 |
Packaging Retail Package | Gain 11dBi |
Part Status Active | Power - Max 50 W |
RF Family/Standard Cellular, WiFi | Features Cable - 500mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 2.2GHz | Mounting Type Bracket Mount |
Frequency Range 600MHz ~ 3.8GHz | Height (Max) 19.300" (490.22mm) |
Antenna Type Panel | Applications 4G, 5G, 802.11a/b/g/n/ac/ad/ah/ax, GSM, IoT, LoRa, LPWAN, LTE-M, M2M, NB-IoT, Wi-Fi, WLAN |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $968.12000 | $968.12 |
| 10 | $908.44400 | $9,084.44 |
| Unit Price without GST: | $968.12000 |
|---|---|
| Unit Price with GST: | $1,064.93200 |

