RF Switch IC General Purpose SP2T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7SM1001

DigiKey Part Number
6099-PE7SM1001-ND
Manufacturer
Manufacturer Product Number
PE7SM1001
Description
SP2T SMA Manual Toggle Switch DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP2T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP2T
Frequency Range
0Hz ~ 18GHz
Isolation
60dB (Min)
Insertion Loss
0.3dB (max)
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 44
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$2,215.04000$2,215.04
Manufacturers Standard Package
Unit Price without GST:$2,215.04000
Unit Price with GST:$2,436.54400