
PE7221-6 | |
|---|---|
DigiKey Part Number | 6099-PE7221-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7221-6 |
Description | 6 dB Fixed Attenuator, SMA Femal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 100W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,317.53000 | $1,317.53 |
| 10 | $1,177.10100 | $11,771.01 |
| Unit Price without GST: | $1,317.53000 |
|---|---|
| Unit Price with GST: | $1,449.28300 |

