RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7088-20

DigiKey Part Number
6099-PE7088-20-ND
Manufacturer
Manufacturer Product Number
PE7088-20
Description
20 dB Fixed Attenuator, 2.92mm M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 1W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Pasternack
Power (Watts)
1W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
2.92mm In-Line Module
Attenuation Value
20dB
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 16
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$720.18000$720.18
Manufacturers Standard Package
Unit Price without GST:$720.18000
Unit Price with GST:$792.19800