Connector Cap (Cover), Dust For N Type Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6116

DigiKey Part Number
6099-PE6116-ND
Manufacturer
Manufacturer Product Number
PE6116
Description
N Female Non-Shorting Dust Cap
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For N Type Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
N Type Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 1,204
Check for Additional Incoming Stock
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$40.12000$40.12
10$34.09800$340.98
25$31.96280$799.07
50$30.43740$1,521.87
100$28.98560$2,898.56
250$27.17300$6,793.25
500$25.87790$12,938.95
Manufacturers Standard Package
Unit Price without GST:$40.12000
Unit Price with GST:$44.13200