Cable Assembly Coaxial SHV to SHV RG-59 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3895-72

DigiKey Part Number
6099-PE3895-72-ND
Manufacturer
Manufacturer Product Number
PE3895-72
Description
COAX CABLE SHV TO SHV 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SHV to SHV
1st Connector
SHV Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 549
Check for Additional Incoming Stock
All prices are in AUD
Retail Package
QuantityUnit PriceExt Price
1$285.38000$285.38
10$242.60600$2,426.06
25$227.43560$5,685.89
50$220.98480$11,049.24
Manufacturers Standard Package
Unit Price without GST:$285.38000
Unit Price with GST:$313.91800