


PE11S3900 | |
|---|---|
DigiKey Part Number | 6099-PE11S3900-ND |
Manufacturer | |
Manufacturer Product Number | PE11S3900 |
Description | USB Frequency Synthesizer Module |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer Radar 35MHz ~ 4.4GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 35MHz ~ 4.4GHz | |
RF Type | Radar | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,070.08000 | $5,070.08 |
| Unit Price without GST: | $5,070.08000 |
|---|---|
| Unit Price with GST: | $5,577.08800 |

