
1111C160GW152X | |
|---|---|
DigiKey Part Number | 4363-1111C160GW152XTR-ND - Tape & Reel (TR) 4363-1111C160GW152XCT-ND - Cut Tape (CT) 4363-1111C160GW152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C160GW152X |
Description | .110 X.110 16 PF 2% 1500 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.07000 | $10.07 |
| 10 | $7.45200 | $74.52 |
| 50 | $6.40580 | $320.29 |
| 100 | $6.08180 | $608.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.53366 | $2,766.83 |
| 1,000 | $5.36384 | $5,363.84 |
| 1,500 | $5.27871 | $7,918.07 |
| 2,500 | $5.18437 | $12,960.93 |
| Unit Price without GST: | $10.07000 |
|---|---|
| Unit Price with GST: | $11.07700 |

