
60-12-4511-1671 | |
|---|---|
DigiKey Part Number | 1944-1352-ND |
Manufacturer | |
Manufacturer Product Number | 60-12-4511-1671 |
Description | THERM PAD 40.46X27.94MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 40.46mm x 27.94mm Rhombus Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 40.46mm x 27.94mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.6W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.43696 | $4,218.48 |
| Unit Price without GST: | $8.43696 |
|---|---|
| Unit Price with GST: | $9.28066 |

