Zener Diode Array 3 Independent 2.5 V 200 mW ±5% SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5222BTW_R1_00001

DigiKey Part Number
3757-MMBZ5222BTW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5222BTW_R1_00001
Description
DIODE ZENER ARRAY 2.5V SOT-363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 2.5 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
2.5 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000$0.06224$202,404.48
Manufacturers Standard Package
Unit Price without GST:$0.06224
Unit Price with GST:$0.06846