
SB15AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB15AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB15AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB15AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB15AFC_R1_00001 |
Description | DIODE SCHOTTKY 50V 1A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08719 | $261.57 |
| 6,000 | $0.07837 | $470.22 |
| 9,000 | $0.07387 | $664.83 |
| 15,000 | $0.06881 | $1,032.15 |
| 21,000 | $0.06581 | $1,382.01 |
| 30,000 | $0.06290 | $1,887.00 |
| 75,000 | $0.05650 | $4,237.50 |
| 150,000 | $0.05254 | $7,881.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

