
SR22W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SR22W_R1_00001TR-ND - Tape & Reel (TR) 3757-SR22W_R1_00001CT-ND - Cut Tape (CT) 3757-SR22W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR22W_R1_00001 |
Description | DIODE SCHOTTKY 20V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.11193 | $201.47 |
| 3,600 | $0.10038 | $361.37 |
| 5,400 | $0.09449 | $510.25 |
| 9,000 | $0.08787 | $790.83 |
| 12,600 | $0.08394 | $1,057.64 |
| 18,000 | $0.08013 | $1,442.34 |
| 45,000 | $0.07174 | $3,228.30 |
| 90,000 | $0.06656 | $5,990.40 |
| 180,000 | $0.06313 | $11,363.40 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

