


SMF120A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF120A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF120A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF120A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF120A_R1_00001 |
Description | TVS DIODE 120VWM 193VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26700 | $2.67 |
| 100 | $0.16700 | $16.70 |
| 500 | $0.12316 | $61.58 |
| 1,000 | $0.10897 | $108.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09087 | $272.61 |
| 6,000 | $0.08174 | $490.44 |
| 9,000 | $0.07708 | $693.72 |
| 15,000 | $0.07184 | $1,077.60 |
| 21,000 | $0.06873 | $1,443.33 |
| 30,000 | $0.06571 | $1,971.30 |
| 75,000 | $0.05909 | $4,431.75 |
| 150,000 | $0.05499 | $8,248.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

