193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF120A_R1_00001

DigiKey Part Number
3757-SMF120A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF120A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF120A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF120A_R1_00001
Description
TVS DIODE 120VWM 193VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
193V Clamp 900mA Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.26700$2.67
100$0.16700$16.70
500$0.12316$61.58
1,000$0.10897$108.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09087$272.61
6,000$0.08174$490.44
9,000$0.07708$693.72
15,000$0.07184$1,077.60
21,000$0.06873$1,443.33
30,000$0.06571$1,971.30
75,000$0.05909$4,431.75
150,000$0.05499$8,248.50
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400