
SBT1560VS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-SBT1560VS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBT1560VS_AY_00001 |
Description | DIODE SCHOTTKY 60V 15A P600 |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole P600 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200,000 | $0.76685 | $153,370.00 |
| Unit Price without GST: | $0.76685 |
|---|---|
| Unit Price with GST: | $0.84354 |

