
SBM4045LDC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM4045LDC_R2_00001TR-ND - Tape & Reel (TR) 3757-SBM4045LDC_R2_00001CT-ND - Cut Tape (CT) 3757-SBM4045LDC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBM4045LDC_R2_00001 |
Description | DIODE ARRAY SCHOT 45V 20A TO-263 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 320 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.67226 | $537.81 |
| 1,600 | $0.61559 | $984.94 |
| 2,400 | $0.58671 | $1,408.10 |
| 4,000 | $0.55426 | $2,217.04 |
| 5,600 | $0.53504 | $2,996.22 |
| 8,000 | $0.51637 | $4,130.96 |
| 20,000 | $0.50913 | $10,182.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.19000 | $2.19 |
| 10 | $1.37600 | $13.76 |
| 100 | $0.91460 | $91.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $1.85200 | $18.52 |
| 100 | $1.24980 | $124.98 |
| Unit Price without GST: | $2.19000 |
|---|---|
| Unit Price with GST: | $2.40900 |

