
PJS6833_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6833_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6833_S2_00001 |
Description | MOSFET 2P-CH 30V 1.1A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 370mOhm @ 1.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 125pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13646 | $1,364.60 |
| 20,000 | $0.12558 | $2,511.60 |
| 30,000 | $0.12003 | $3,600.90 |
| 50,000 | $0.11380 | $5,690.00 |
| 70,000 | $0.11012 | $7,708.40 |
| 100,000 | $0.10965 | $10,965.00 |
| Unit Price without GST: | $0.13646 |
|---|---|
| Unit Price with GST: | $0.15011 |

