
RB551V-30TC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB551V-30TC_R1_00001TR-ND - Tape & Reel (TR) 3757-RB551V-30TC_R1_00001CT-ND - Cut Tape (CT) 3757-RB551V-30TC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30TC_R1_00001 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.11020 | $11.02 |
| 500 | $0.08308 | $41.54 |
| 1,000 | $0.07240 | $72.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06103 | $183.09 |
| 6,000 | $0.05175 | $310.50 |
| 9,000 | $0.04710 | $423.90 |
| 15,000 | $0.04494 | $674.10 |
| 21,000 | $0.04280 | $898.80 |
| 30,000 | $0.04215 | $1,264.50 |
| 75,000 | $0.03095 | $2,321.25 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |


