


PZ1AL24B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL24B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL24B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL24B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL24B_R1_00001 |
Description | DIODE ZENER 24V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19047 | $571.41 |
| 6,000 | $0.17356 | $1,041.36 |
| 9,000 | $0.16493 | $1,484.37 |
| 15,000 | $0.15525 | $2,328.75 |
| 21,000 | $0.14951 | $3,139.71 |
| 30,000 | $0.14393 | $4,317.90 |
| 75,000 | $0.13551 | $10,163.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.33210 | $33.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.41900 | $4.19 |
| 100 | $0.28350 | $28.35 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

