Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS5119BAS-AU_R1_000A1

DigiKey Part Number
3757-PZS5119BAS-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZS5119BAS-AU_R1_000A1
Description
DIODE ZENER 19V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 14.4 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,330,000$0.04652$154,911.60
Manufacturers Standard Package
Unit Price without GST:$0.04652
Unit Price with GST:$0.05117