PZ1AH25B-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.07975
Datasheet
Zener Diode 25 V 1 W ±5% Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1AH25B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AH25B-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1AH25B-AU_R1_000A1
Description
DIODE ZENER 25V 1W SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 1 W ±5% Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 19 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123HE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
501,000$0.09304$46,613.04
Manufacturers Standard Package
Unit Price without GST:$0.09304
Unit Price with GST:$0.10234