
PJSD08W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD08W_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD08W_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD08W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD08W_R1_00001 |
Description | TVS DIODE 8VWM 13.4VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.13690 | $13.69 |
| 500 | $0.10042 | $50.21 |
| 1,000 | $0.08859 | $88.59 |
| 2,000 | $0.07860 | $157.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06775 | $338.75 |
| 10,000 | $0.06103 | $610.30 |
| 15,000 | $0.05760 | $864.00 |
| 25,000 | $0.05375 | $1,343.75 |
| 35,000 | $0.05146 | $1,801.10 |
| 50,000 | $0.04924 | $2,462.00 |
| 125,000 | $0.04437 | $5,546.25 |
| 250,000 | $0.04136 | $10,340.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

