P-Channel 60 V 5A (Ta), 15A (Tc) 2W (Ta), 20W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4465AP-AU_R2_000A1

DigiKey Part Number
3757-PJQ4465AP-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4465AP-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4465AP-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4465AP-AU_R2_000A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 5A (Ta), 15A (Tc) 2W (Ta), 20W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
EDA/CAD Models
PJQ4465AP-AU_R2_000A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1256 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.74100$7.41
100$0.47880$47.88
500$0.36586$182.93
1,000$0.32942$329.42
2,000$0.29875$597.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26553$1,327.65
10,000$0.24499$2,449.90
15,000$0.23453$3,517.95
25,000$0.22278$5,569.50
35,000$0.21986$7,695.10
Manufacturers Standard Package
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000