
PJL9804_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9804_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJL9804_R2_00001 |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 343pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23430 | $585.75 |
| 5,000 | $0.21377 | $1,068.85 |
| 7,500 | $0.20330 | $1,524.75 |
| 12,500 | $0.19154 | $2,394.25 |
| 17,500 | $0.18457 | $3,229.98 |
| 25,000 | $0.17780 | $4,445.00 |
| 62,500 | $0.16946 | $10,591.25 |
| Unit Price without GST: | $0.23430 |
|---|---|
| Unit Price with GST: | $0.25773 |

