N-Channel 40 V 22.5A (Ta), 140A (Tc) 3W (Ta), 115W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD60N04S-AU_L2_002A1

DigiKey Part Number
3757-PJD60N04S-AU_L2_002A1TR-ND - Tape & Reel (TR)
3757-PJD60N04S-AU_L2_002A1CT-ND - Cut Tape (CT)
3757-PJD60N04S-AU_L2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD60N04S-AU_L2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22.5A (Ta), 140A (Tc) 3W (Ta), 115W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.3V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2862 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.40200$14.02
100$0.93020$93.02
500$0.72788$363.94
1,000$0.66271$662.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57996$1,739.88
6,000$0.53831$3,229.86
9,000$0.51710$4,653.90
15,000$0.49326$7,398.90
21,000$0.47916$10,062.36
30,000$0.47902$14,370.60
Manufacturers Standard Package
Unit Price without GST:$2.23000
Unit Price with GST:$2.45300