
PJA3448_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3448_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJA3448_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 241 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11176 | $335.28 |
| 6,000 | $0.10088 | $605.28 |
| 9,000 | $0.09534 | $858.06 |
| 15,000 | $0.08910 | $1,336.50 |
| 21,000 | $0.08541 | $1,793.61 |
| 30,000 | $0.08182 | $2,454.60 |
| 75,000 | $0.07393 | $5,544.75 |
| 150,000 | $0.06978 | $10,467.00 |
| Unit Price without GST: | $0.11176 |
|---|---|
| Unit Price with GST: | $0.12294 |

