
PG4001_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG4001_R2_00001TR-ND - Tape & Reel (TR) 3757-PG4001_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG4001_R2_00001 |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.08650 | $8.65 |
| 500 | $0.06270 | $31.35 |
| 1,000 | $0.05497 | $54.97 |
| 2,000 | $0.04843 | $96.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04132 | $206.60 |
| 10,000 | $0.03691 | $369.10 |
| 15,000 | $0.03466 | $519.90 |
| 25,000 | $0.03213 | $803.25 |
| 35,000 | $0.03063 | $1,072.05 |
| 50,000 | $0.02917 | $1,458.50 |
| 125,000 | $0.02597 | $3,246.25 |
| 250,000 | $0.02399 | $5,997.50 |
| 500,000 | $0.02232 | $11,160.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

