
P6SMBJ43CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ43CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ43CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ43CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ43CA-AU_R1_000A1 |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.15456 | $123.65 |
| 1,600 | $0.13799 | $220.78 |
| 2,400 | $0.12952 | $310.85 |
| 4,000 | $0.12000 | $480.00 |
| 5,600 | $0.11435 | $640.36 |
| 8,000 | $0.10886 | $870.88 |
| 20,000 | $0.09680 | $1,936.00 |
| 40,000 | $0.08935 | $3,574.00 |
| 80,000 | $0.08308 | $6,646.40 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.88000 |

