
1.5SMC39A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC39A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC39A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC39A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39A-AU_R2_000A1 |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24294 | $728.82 |
| 6,000 | $0.22233 | $1,333.98 |
| 9,000 | $0.21182 | $1,906.38 |
| 15,000 | $0.20001 | $3,000.15 |
| 21,000 | $0.19301 | $4,053.21 |
| 30,000 | $0.18622 | $5,586.60 |
| 75,000 | $0.18257 | $13,692.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.64700 | $6.47 |
| 100 | $0.41590 | $41.59 |
| 500 | $0.31606 | $158.03 |
| 1,000 | $0.28387 | $283.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.76200 | $7.62 |
| 100 | $0.52430 | $52.43 |
| 500 | $0.41498 | $207.49 |
| 1,000 | $0.37954 | $379.54 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

