
P6SMB33CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB33CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB33CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB33CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA_R1_00001 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.15866 | $126.93 |
| 1,600 | $0.14171 | $226.74 |
| 2,400 | $0.13305 | $319.32 |
| 4,000 | $0.12331 | $493.24 |
| 5,600 | $0.11753 | $658.17 |
| 8,000 | $0.11192 | $895.36 |
| 20,000 | $0.09959 | $1,991.80 |
| 40,000 | $0.09196 | $3,678.40 |
| 80,000 | $0.08555 | $6,844.00 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

