33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB24CA_R1_00001

DigiKey Part Number
3757-P6SMB24CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB24CA_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB24CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB24CA_R1_00001
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.15866$126.93
1,600$0.14171$226.74
2,400$0.13305$319.32
4,000$0.12331$493.24
5,600$0.11753$658.17
8,000$0.11192$895.36
20,000$0.09959$1,991.80
40,000$0.09196$3,678.40
80,000$0.08555$6,844.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36600$3.66
100$0.23080$23.08
Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.42100$4.21
100$0.28500$28.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900