
P4SMAJ43A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ43A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ43A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ43A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ43A_R1_00001 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.12156 | $218.81 |
| 3,600 | $0.10917 | $393.01 |
| 5,400 | $0.10285 | $555.39 |
| 9,000 | $0.09575 | $861.75 |
| 12,600 | $0.09154 | $1,153.40 |
| 18,000 | $0.08744 | $1,573.92 |
| 45,000 | $0.07846 | $3,530.70 |
| 90,000 | $0.07290 | $6,561.00 |
| 180,000 | $0.07015 | $12,627.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32300 | $3.23 |
| 100 | $0.20340 | $20.34 |
| 500 | $0.15084 | $75.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.28900 | $2.89 |
| 100 | $0.19490 | $19.49 |
| 500 | $0.15064 | $75.32 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

