TO-263-3, DҐak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR20150DC_R2_00001

DigiKey Part Number
3757-MBR20150DC_R2_00001TR-ND - Tape & Reel (TR)
3757-MBR20150DC_R2_00001CT-ND - Cut Tape (CT)
3757-MBR20150DC_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR20150DC_R2_00001
Description
DIODE ARR SCHOTT 150V 20A TO-263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Operating Temperature - Junction
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.35400$13.54
100$0.89640$89.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.55086$440.69
1,600$0.50211$803.38
2,400$0.47725$1,145.40
4,000$0.44933$1,797.32
5,600$0.43278$2,423.57
8,000$0.41671$3,333.68
20,000$0.39358$7,871.60
Manufacturers Standard Package
Unit Price without GST:$2.15000
Unit Price with GST:$2.36500