MFR Recommended

P4SMA62_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA62_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA62_R1_00001 |
Description | TVS DIODE 50.2VWM 89VC DO214AC |
Customer Reference | |
Detailed Description | 89V Clamp 4.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50.2V | |
Voltage - Breakdown (Min) | 55.8V | |
Voltage - Clamping (Max) @ Ipp | 89V | |
Current - Peak Pulse (10/1000µs) | 4.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |


