
P4SMA180AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA180AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA180AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA180AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180AS_R1_00001 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.12356 | $222.41 |
| 3,600 | $0.11100 | $399.60 |
| 5,400 | $0.10460 | $564.84 |
| 9,000 | $0.09739 | $876.51 |
| 12,600 | $0.09312 | $1,173.31 |
| 18,000 | $0.08897 | $1,601.46 |
| 45,000 | $0.07986 | $3,593.70 |
| 90,000 | $0.07423 | $6,680.70 |
| 180,000 | $0.07162 | $12,891.60 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

