MFR Recommended

P4SMA130C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA130C_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA130C_R1_00001 |
Description | TVS DIODE 105VWM 187VC DO214AC |
Customer Reference | |
Detailed Description | 187V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 105V | |
Voltage - Breakdown (Min) | 117V | |
Voltage - Clamping (Max) @ Ipp | 187V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |


