Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5255A_R1_00001

DigiKey Part Number
3757-MMSZ5255A_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5255A_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5255A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5255A_R1_00001
Description
DIODE ZENER 28V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5255A_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,184
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.10800$1.08
100$0.05610$5.61
500$0.05168$25.84
1,000$0.04933$49.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04342$130.26
6,000$0.03249$194.94
9,000$0.02658$239.22
15,000$0.02455$368.25
21,000$0.02250$472.50
30,000$0.02078$623.40
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600