Parametric Equivalent
Parametric Equivalent

MMSZ5252BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5252BS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5252BS-AU_R1_000A1 |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,250,000 | $0.03323 | $107,997.50 |
| Unit Price without GST: | $0.03323 |
|---|---|
| Unit Price with GST: | $0.03655 |


